ABC20DTKH-S288

Heilind Number:SULABC20DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTKH-S288

Detailed Description

The ABC20DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper components, ensuring reliable performance in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender and two rows of 40 positions make it versatile for various connectivity needs. Its clearance hole mount type and card extender termination method offer easy and secure installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for both standard and ruggedized applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The loop bellow contact type and straddle orientation further enhance its reliability in high-vibration environments. Termination plating with matte tin provides additional durability. The ABC20DTKH-S288 is RoHS compliant and meets all industry standards for quality and performance. Upgrade your connectivity solutions with this premium-grade PCB connector.