| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DTKH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DTKH-S328 |
ABC20DTKH-S328
| Heilind Number: | SULABC20DTKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DTKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DTKH-S328, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a low 3A amperage rating. Featuring a female gender and two rows for versatile board integration, it offers a secure mount via clearance holes and termination through holes. The Loop Bellow contact type, plated with gold, guarantees reliable conductivity at a voltage of 700 VAC. With 40 positions and a compact form factor, it's ideal for densely populated PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable choice for critical electronic systems. Trust in the ABC20DTKHS328 for efficient and durable connectivity in your designs.

