ABC20DTKH

Heilind Number:SULABC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTKH

Detailed Description

Introducing the ABC20DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability in use. Featuring a 2-row, 40-position female layout with a 2.54mm pitch, it offers precise connectivity. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for diverse environments. The thru-hole termination method and clearance hole mount type make installation easy. This connector, with a straight orientation and loop bellow contact type, provides secure and stable connections. Measuring .61" in height, 9.4mm in width, and with a tail length of .19", it's compact yet efficient. The matte tin termination plating ensures durability. In summary, the ABC20DTKH is a top-of-the-line solution for your connectivity needs.