ABC20DTKI

Heilind Number:SULABC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTKI

Detailed Description

The ABC20DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and two rows of 40 positions each, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent signal transmission while withstanding harsh environments. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse electronic systems. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49 mm and width of 9.4 mm, the ABC20DTKI is a robust and efficient solution for your PCB connectivity needs.