| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DTKN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC20DTKN-S328 |
ABC20DTKN-S328
| Heilind Number: | SULABC20DTKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DTKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
ABC20DTKN-S328 features a robust construction combining PPS and Beryllium Copper, ensuring reliability in demanding applications. Designed for female connections, this connector offers two rows with a pitch of 2.54mm and a total of 40 gold-plated contacts, suitable for high-speed data transmission. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it guarantees performance in diverse environments. The straight orientation and no mounting requirement make installation hassle-free, while the loop bellow contact type ensures secure connections. With a tail length of 4.83mm and a low connector height of 15.49mm, it saves valuable space on PCBs. This connector, under the category of Board to Board PCB and Card Edge Connectors, is ideal for various industrial applications where durability and precision are paramount.

