ABC20DTKS-S288

Heilind Number:SULABC20DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTKS-S288

Detailed Description

Introducing the ABC20DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a 2-row, 40-position female configuration with side hole mount type, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission even in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and a tail length of 4.45mm, it enables precise and secure connections. The loop bellow contact type and straddle orientation further enhance its functionality. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The matte tin termination plating ensures long-lasting performance. Whether for industrial, aerospace, or telecommunications use, the ABC20DTKS-S288 is the ideal choice for reliable board-to-board connections.