| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC20DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULABC20DTKS |
ABC20DTKS
| Heilind Number: | SULABC20DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC20DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC20DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector with two rows and a side hole mount type ensures secure and reliable connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The loop bellow contact type and straight orientation, along with 40 positions and a 2.54mm pitch, facilitate efficient data transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The Matte Tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, the ABC20DTKS connector is compact yet robust, making it ideal for various industries.

