ABC20DTMD

Heilind Number:SULABC20DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DTMD

Detailed Description

Introducing the ABC20DTMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Its female gender, right-angle orientation, and 2 rows with 40 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts ensure optimal signal transfer, while the loop bellow contact type enhances durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and a width of 9.4mm, saves valuable space on PCBs. The termination plating of Matte Tin provides added protection against corrosion. Classified under the hi-rel category, the ABC20DTMD guarantees high reliability in mission-critical systems. Trust in this connector for seamless board-to-board connections in aerospace, defense, and other industries.