ABC20DTMH

Heilind Number:SULABC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULABC20DTMH

Detailed Description

Introducing the ABC20DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 150°C, it is built to withstand extreme conditions. The female gender, right-angle orientation, and 2 rows of 40 positions offer versatile connectivity options. Utilizing a clearance hole mount type and thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and loop bellow contact type further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the ABC20DTMH is a top choice for reliable and high-speed data transmission.