ABC20DTMI-S189

Heilind Number:SULABC20DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTMI-S189

Detailed Description

The ABC20DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability. With a pitch of 2.54mm and 40 positions, it provides ample connectivity in a compact form factor. The right-angle orientation and loop bellow contact type further enhance versatility in PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its 0.61-inch height and 9.4mm width offer space-efficient integration onto PCBs. Matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial applications, the ABC20DTMI-S189 meets the highest standards of performance and durability.