ABC20DTMI

Heilind Number:SULABC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTMI

Detailed Description

This ABC20DTMI connector features a robust construction combining PPS and Beryllium Copper, ensuring durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it offers reliable power transmission. The female gender, two rows of 40 positions each, and threaded mount type make it suitable for secure board-to-board connections. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees efficient signal transfer. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for high-reliability applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures space efficiency on PCBs. The matte tin termination plating adds an extra layer of protection. Whether used in aerospace, defense, or industrial settings, the ABC20DTMI connector meets the highest standards for performance and longevity.