ABC20DTMN

Heilind Number:SULABC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTMN

Detailed Description

Introducing the ABC20DTMN, a high-performance connector designed for precise board-to-board PCB connections. Featuring durable PPS and Beryllium Copper construction, this female connector with two rows and a right-angle orientation ensures secure and efficient assembly. With a contact material of gold and termination plating of Matte Tin, it guarantees reliable conductivity. Operating at an impressive 700 VAC and 3 A, it meets stringent power requirements. The loop bellow contact type and thru-hole termination method further enhance its functionality. With 40 positions and a pitch of 2.54mm, it offers versatile connectivity. With a wide operating temperature range of -65 to 150°C, it suits diverse environments. Compact in size, with a height of .61 inches and a width of 9.4mm, it is ideal for space-constrained applications. Trusted for its quality, this connector is a vital component in ensuring seamless electronic connections.