ABC20DTMS-S189

Heilind Number:SULABC20DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTMS-S189

Detailed Description

Featuring a dual-row design, the ABC20DTMS-S189 connector is a reliable choice for board-to-board PCB and card edge connections. Constructed with PPS and durable Beryllium Copper, it ensures optimal performance even in demanding environments. With a low 0.1" pitch, it offers precise connectivity, while its gold-plated contact points guarantee efficient signal transmission. Operating at up to 700 VAC and 3 A, this female connector is suitable for high-power applications. Its right-angle orientation and side-hole mount type provide versatility in installation. With a temperature range of -65 to 150°C and matte tin termination plating, it meets stringent industrial standards. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet robust. Perfect for applications where reliability is paramount, the ABC20DTMS-S189 is a trusted solution in the world of connectors.