ABC20DTMT

Heilind Number:SULABC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC20DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC20DTMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC20DTMT

Detailed Description

Introducing the ABC20DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700 VAC. With two rows of 40 female contacts, it offers ample connectivity in a compact form factor. The threaded mount and through-hole termination method guarantee secure installation, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide versatility in design layouts. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-efficient solution. The matte tin termination plating enhances durability. Ideal for use in aerospace, military, and industrial applications, the ABC20DTMT is a dependable choice for your connectivity needs.