| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DCKD |
ABC22DCKD
| Heilind Number: | SULABC22DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DCKD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The Gold contact plating guarantees excellent signal integrity, while the Matte Tin termination plating ensures secure connections. This female connector, with two rows and 44 positions, is perfect for board-to-board and card edge connections. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Trust the ABC22DCKD for your high-reliability connectivity needs.

