ABC22DCKH

Heilind Number:SULABC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DCKH

Detailed Description

Introducing SKU ABC22DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating temperature range of -65 to 150°C guarantees performance stability. Whether in aerospace, defense, or industrial applications, this connector, with its clearance hole mount type, is a trusted solution for seamless PCB connections. Make the ABC22DCKH a part of your next project for efficient and durable interconnectivity.