ABC22DCKI-S288

Heilind Number:SULABC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DCKI-S288

Detailed Description

ABC22DCKI-S288 offers a reliable solution for electronic connectivity in high-performance settings. This female connector, featuring two rows with a threaded mount type, ensures secure attachment. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material, beryllium copper, and gold plating enhance conductivity and durability. Utilizing a loop bellow contact type and straddle orientation, it facilitates seamless signal transfer. With 44 positions and a termination method of Card Extender, it suits various PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for demanding environments. Its compact design, with dimensions of .61in height and 9.4mm width, allows for space-efficient installation. The termination plating of Matte Tin ensures robust performance. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a dependable choice for critical electronic systems. (Character count: 864)