ABC22DCKI

Heilind Number:SULABC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DCKI

Detailed Description

The ABC22DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. The 2-row design with 44 positions and a pitch of 2.54mm allows for efficient PCB connections. Gold-plated Beryllium Copper contacts with Matte Tin termination ensure low contact resistance and durability. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it space-saving on the PCB. With a contact type of Loop Bellow, it provides excellent signal integrity. Trust the ABC22DCKI for high-reliability board-to-board connections in your critical systems.