ABC22DCKN-S288

Heilind Number:SULABC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DCKN-S288

Detailed Description

Introducing the ABC22DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers secure and reliable connectivity for your electronic devices. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. The female gender, loop bellow contact type, and straddle orientation make it versatile for various setups. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety standards. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of card extender and termination plating of matte tin further enhance its performance. With 44 positions and a tail length of 4.45mm, it offers ample connectivity options. The compact design with a height of 15.49mm and width of 9.4mm allows for efficient PCB integration. Trust the ABC22DCKN-S288 for seamless and robust connections in your electronic systems.