ABC22DCKN

Heilind Number:SULABC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DCKN

Detailed Description

Introducing the ABC22DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, this connector ensures reliable conductivity. Featuring a female gender with two rows and a no-mounting design, it offers easy installation. The termination method of thru-hole and gold contact plating guarantee secure connections. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various power and signal transmission needs. The 44-position connector, with a pitch of 2.54mm, accommodates multiple connections efficiently. Its straight orientation and loop bellow contact type further enhance versatility. With an operating temperature range of -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating provides durability. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers a compact solution. Perfect for hi-rel applications, the ABC22DCKN is a reliable choice for your connectivity requirements.