ABC22DCKS-S288

Heilind Number:SULABC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DCKS-S288

Detailed Description

Introducing the ABC22DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows and a side-hole mount type, offers easy installation on PCBs. Termination is achieved through a card extender method, enhancing connectivity stability. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Each of the 44 positions has a pitch of 2.54mm, ideal for high-density applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a compact size of 9.4mm x 15.49mm, it is space-efficient. The termination plating of Matte Tin ensures durability. This connector belongs to the hi-rel category, meeting stringent reliability standards. Upgrade your connectivity solutions with the ABC22DCKS-S288.