| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DCKS |
ABC22DCKS
| Heilind Number: | SULABC22DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DCKS |
| ECAD Model: |
Specifications
Detailed Description
The ABC22DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power setups. Its straight orientation and side-hole mount type make installation easy and efficient. With 44 positions and a current rating of 3A, it offers ample connectivity options. The connector's operating temperature range of -65 to 150°C guarantees functionality in extreme environments. Its matte tin termination plating adds further protection against corrosion. Perfect for industrial or aerospace use, the ABC22DCKS is a top choice for quality-conscious customers.

