ABC22DCKT-S288

Heilind Number:SULABC22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DCKT-S288

Detailed Description

The ABC22DCKT-S288 connector features a robust construction, with PPS and Beryllium Copper materials ensuring durability and reliable performance. Designed for female gender, it offers a secure connection with its threaded mount type and card extender termination method. The 44-position, 2-row configuration, along with a 2.54mm pitch, suits various PCB applications. Contact plating in gold and loop bellow contact type guarantee excellent conductivity. With a voltage rating of 700 VAC and operating temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. Terminated with matte tin, it complies with high-quality standards for board-to-board and card edge connections. The ABC22DCKT-S288 is a dependable solution for your connectivity needs.