ABC22DETH

Heilind Number:SULABC22DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DETH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DETH

Detailed Description

Introducing our ABC22DETH Board to Board PCB Connector, designed for high-performance applications. Featuring PPS & Beryllium Copper construction, with gold-plated contacts, it ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With two rows of 44 positions each, it offers ample connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial electronics, this connector meets the highest standards of performance and durability. Upgrade your PCB connections with the ABC22DETH for seamless and efficient data transmission.