ABC22DETN

Heilind Number:SULABC22DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DETN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DETN

Detailed Description

Introducing the ABC22DETN, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of 44 positions, this connector ensures reliable connectivity in complex circuitry. The contact material is made from durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power transmission. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its termination method through-hole with matte tin plating offers secure and stable soldering. Ideal for board-to-board and card edge connections, the ABC22DETN is a reliable choice for your electronic assembly needs.