ABC22DEYH

Heilind Number:SULABC22DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DEYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DEYH

Detailed Description

Introducing the ABC22DEYH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows and 44 positions, with a pitch of 2.54mm (.1 inches) for reliable connectivity. Crafted with PPS and Beryllium Copper, it ensures exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards. The cantilever contact type and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its 11.18mm (.44 inches) tail length, 10.95mm (.431 inches) connector height, and 8.38mm (.33 inches) connector width offer versatility in PCB layouts. Trust the ABC22DEYH for seamless and secure board-to-board connections in aerospace, defense, and other hi-rel applications.