ABC22DEYI

Heilind Number:SULABC22DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DEYI

Detailed Description

Introducing the ABC22DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector offers superior durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The 2-row, 44-position design allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure and stable attachment. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With a compact size and low profile, it is ideal for space-constrained applications. Trust the ABC22DEYI for high-speed and high-reliability connections in your PCB designs.