| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DEYN |
ABC22DEYN
| Heilind Number: | SULABC22DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DEYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 44 cantilever contacts made of durable beryllium copper with gold plating, ensuring reliable signal transmission. Operating at up to 700VAC and 3A, it is suitable for high-power and high-speed data transfer. The straight orientation and thru-hole mount type make for easy installation, while the termination plating of matte tin guarantees robust connectivity. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Perfect for use in aerospace, defense, and industrial settings, the ABC22DEYN is a dependable solution for your connectivity needs.

