ABC22DKAI-S1191

Heilind Number:SULABC22DKAI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKAI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKAI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DKAI-S1191

Detailed Description

The ABC22DKAI-S1191 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a compact pitch of 2.54mm and a right-angle orientation, it facilitates space-saving installation on PCBs. The female connector, with two rows and 44 positions, offers ample connectivity options. Gold-plated contacts on beryllium copper ensure excellent conductivity while the termination method of thru-hole soldering guarantees secure attachment. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh conditions. Its threaded mount type and tail length of 2.54mm make it easy to install and maintain. Compliant with RoHS directives, it is an environmentally friendly choice for your connectivity needs. Trust the ABC22DKAI-S1191 for efficient and durable board-to-board connections in your electronic assemblies.