ABC22DKAI-S1243

Heilind Number:SULABC22DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DKAI-S1243

Detailed Description

Introducing the ABC22DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and two rows of 44 positions each, it offers ample connectivity in a compact form factor. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation. With a connector height of 13.97mm and a width of 10.16mm, it offers versatility in PCB layouts. Certified for quality and performance, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the ABC22DKAI-S1243.