ABC22DKAS-S1243

Heilind Number:SULABC22DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKAS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DKAS-S1243

Detailed Description

Introducing the ABC22DKAS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 cantilever contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, it offers precise connectivity while its right-angle orientation and side hole mount type allow for versatile installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. The matte tin termination plating enhances durability, making it suitable for long-term use. Measuring 13.97mm in height and 10.16mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the ABC22DKASS1243 for top-notch performance in critical electronic systems.