ABC22DKDI-S1243

Heilind Number:SULABC22DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKDI-S1243

Detailed Description

Introducing ABC22DKDI-S1243, a high-performance board-to-board PCB connector designed for industrial applications. With a contact pitch of 2.54mm and cantilever contact type, this connector ensures reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction with gold plating, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method make installation easy and secure. With two rows and 44 positions, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it's suitable for various electronic systems. The compact design, with a connector height of 15.49mm and width of 10.16mm, saves space on PCBs. Matte Tin termination plating enhances solderability. Trust the ABC22DKDIS1243 for robust and efficient board-to-board connections.