ABC22DKDN-S1191

Heilind Number:SULABC22DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKDN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKDN-S1191

Detailed Description

The ABC22DKDN-S1191 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender and straight orientation make it easy to integrate into PCB layouts. Its cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 44 positions and 2 rows, it provides ample connectivity options. The termination method is through-hole, with a tail length of 4.06mm, suitable for secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with dimensions of 15.49mm in height and 10.16mm in width, allows for efficient PCB layout. The matte tin termination plating ensures durability and longevity. Compliant with stringent quality standards, this connector is a reliable choice for mission-critical systems.