ABC22DKDS-S1243

Heilind Number:SULABC22DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKDS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DKDS-S1243

Detailed Description

Introducing our high-performance PCB connector, ABC22DKDS-S1243, designed for demanding electronic applications. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials for enhanced durability and conductivity. Perfect for power-intensive systems, it boasts a 3A amperage rating and a high 700VAC voltage tolerance. With two rows of 44 female contacts, it ensures reliable connectivity in complex circuit setups. The contact plating of gold and termination with matte tin guarantee optimal signal transmission and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Trust in the ABC22DKDSS1243 for seamless board-to-board and card edge connections in your projects. Elevate your electronic designs with this top-of-the-line connector.