ABC22DKMI-S1243

Heilind Number:SULABC22DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKMI-S1243

Detailed Description

Introducing the ABC22DKMI-S1243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and reliable connection. The termination method is wire wrap, making installation seamless. With contact material of Beryllium Copper and gold plating, it guarantees efficient signal transmission. Operating at 700 VAC and 3A, it meets stringent performance requirements. The cantilever contact type and straight orientation provide easy mating. With 44 positions and a tail length of 14.22mm, it allows for versatile connectivity. With an operating temperature range of -65 to 150°C, it is suitable for use in various environments. The matte tin termination plating ensures longevity. This connector, part of the hi-rel ABC22DKMIS1243 series, is a reliable solution for demanding PCB connection needs.