ABC22DKMN-S1191

Heilind Number:SULABC22DKMN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKMN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKMN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DKMN-S1191

Detailed Description

Introducing the ABC22DKMN-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, two rows, and cantilever contact type make it versatile for various setups. Gold-plated Beryllium Copper contacts and Matte Tin termination provide optimal signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 44 positions offer flexibility in connectivity. The 2.54mm pitch and 14.22mm tail length facilitate easy installation. Measuring 15.49mm in height and 10.16mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial electronics, the ABC22DKMN-S1191 sets a new standard in connectivity. Elevate your systems with this reliable and high-quality connector.