ABC22DKMS-S1243

Heilind Number:SULABC22DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKMS-S1243

Detailed Description

Introducing our high-quality PCB connector, SKU ABC22DKMS-S1243, featuring a robust construction of PPS and Beryllium Copper for unparalleled durability. Designed for female connectors with two rows, it offers a secure mount via side holes and easy termination with wire wrap capability. The contact material of Beryllium Copper, plated with gold, ensures excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it guarantees reliable performance in demanding applications. The cantilever contact type, straight orientation, and 44 positions make it versatile for various connectivity needs. Operating seamlessly in a wide temperature range from -65 to 150°C, and with a compact size of 15.49mm in height and 10.16mm in width, it's ideal for space-constrained environments. The termination plating of Matte Tin further enhances its reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a perfect solution for your connectivity requirements.