ABC22DKNN-S1243

Heilind Number:SULABC22DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKNN-S1243

Detailed Description

Introducing SKU ABC22DKNN-S1243, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The female connector with 2 rows and 44 positions offers versatile connectivity in electronic applications. With a pitch of 2.54mm and gold-plated contacts, it guarantees reliable conductivity. The Cantilever contact type and Card Extender termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical systems. Its compact design, measuring 13.97mm in height and 10.16mm in width, makes it suitable for space-constrained environments. With Matte Tin termination plating ensuring long-lasting performance, the ABC22DKNNS1243 is a must-have component for demanding PCB interconnect solutions.