ABC22DKNS-S1243

Heilind Number:SULABC22DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DKNS-S1243

Detailed Description

Introducing the ABC22DKNS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Built with precision and reliability in mind, this connector features a two-row, side-hole mount design with 44 female contacts made of PPS and beryllium copper, ensuring optimal conductivity. The contact plating of gold guarantees excellent signal transmission, while the termination method of card extender offers secure and efficient connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its cantilever contact type and straddle orientation further enhance its versatility. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is a rugged solution for mission-critical environments. The matte tin termination plating adds durability and longevity to its already robust construction. With a compact connector height of 13.97mm and a width of 10.16mm, it is well-suited for space-constrained applications. Trust in the ABC22DKNS-S1243 for seamless and reliable board-to-board connections in industrial, aerospace, and automotive settings.