| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DKRN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DKRN-S1243 |
ABC22DKRN-S1243
| Heilind Number: | SULABC22DKRN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DKRN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
ABC22DKRN-S1243 is a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability even in harsh environments. With a 700VAC voltage rating and an operating temperature range of -65 to 150°C, it guarantees safe and stable performance under extreme conditions. The 44-position, 2-row female connector with Cantilever contact type and gold plating offers excellent signal integrity and conductivity. Its straddle orientation and no-mounting design provide versatility in installation. The termination method using Card Extender and Matte Tin plating further enhance its functionality. Perfect for demanding PCB interconnections, the ABC22DKRN-S1243 is a top choice for high-reliability applications.

