ABC22DKSH-S1191

Heilind Number:SULABC22DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKSH-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKSH-S1191

Detailed Description

Introducing the ABC22DKSH-S1191, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender and two rows of 44 positions each, it allows for extensive connectivity options. The clearance hole mount type and through-hole termination method guarantee easy and secure installation. Gold-plated Beryllium Copper contacts, with a pitch of 2.54mm, ensure optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, cantilever contact type, and matte tin termination plating further enhance its performance. Measuring at 15.49mm in height and 10.16mm in width, it boasts a compact yet efficient design. Whether it's for aerospace, defense, or industrial applications, the ABC22DKSH-S1191 is the ultimate solution for your connectivity needs.