ABC22DKSH-S1243

Heilind Number:SULABC22DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DKSH-S1243

Detailed Description

Introducing SKU ABC22DKSH-S1243, a high-quality PCB connector perfect for demanding applications. Made from PPS and Beryllium Copper, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it's ideal for power and signal transmission. Featuring a dual-row design with 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its thru-hole termination method and clearance hole mount type make installation a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Measuring at 15.49mm in height and 10.16mm in width, it's compact yet robust. Trust in the reliability of this Cantilever contact type connector for seamless board-to-board or card edge connections. Terminated with matte tin plating, it complies with RoHS regulations. Upgrade your connectivity solutions with the ABC22DKSHS1243.