| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DKSN-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DKSN-S1191 |
ABC22DKSN-S1191
| Heilind Number: | SULABC22DKSN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DKSN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DKSN-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Its 44 female contacts, with gold plating on Beryllium Copper, offer excellent conductivity and durability. With a 2.54mm pitch and cantilever contact type, it guarantees secure mating. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. Its straight orientation, no mounting requirement, and matte tin termination make installation easy. Trust the ABC22DKSN-S1191 for seamless board-to-board connections in your high-reliability systems.

