ABC22DKSN-S1243

Heilind Number:SULABC22DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKSN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKSN-S1243

Detailed Description

Introducing the ABC22DKSN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 44-position, dual-row design offers ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation. Gold-plated cantilever contacts guarantee reliable performance, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring just 15.49mm in height and 10.16mm in width, this connector is compact yet robust. Matte Tin termination plating further enhances its longevity. Ideal for use in aerospace, defense, and industrial applications where reliability is paramount, the ABC22DKSN-S1243 sets a new standard for board-to-board connectivity.