| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DKUH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DKUH-S1243 |
ABC22DKUH-S1243
| Heilind Number: | SULABC22DKUH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DKUH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DKUH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 44 positions, it offers seamless connectivity in complex electronic systems. The female connector, with a right-angle orientation and thru-hole termination method, guarantees secure and efficient assembly. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The Cantilever contact type and gold plating further enhance signal transmission quality. Measuring 13.97mm in height and .4 inches in width, this connector is compact yet robust. Trust the ABC22DKUH-S1243 for reliable and high-speed data transfer in your electronic designs.

