ABC22DKUI-S1191

Heilind Number:SULABC22DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKUI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DKUI-S1191

Detailed Description

Introducing our ABC22DKUI-S1191, a high-performance board-to-board PCB connector featuring precision-engineered PPS and Beryllium Copper construction. Designed for critical applications, this connector boasts a robust .0 amperage rating and can handle up to 700 VAC, making it ideal for demanding electrical setups. With a female gender and right-angle orientation, it offers versatile connectivity options. The contact material, Beryllium Copper, ensures reliable conductivity, while the gold plating enhances signal transmission. Threaded mount type and thru-hole termination method provide secure and stable installation. With two rows and 44 positions, it offers ample connectivity in a compact .4-inch width and .55-inch height. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for industrial and commercial applications. Trust in the ABC22DKUIS1191 for seamless and efficient board-to-board connections.