ABC22DKUI-S1243

Heilind Number:SULABC22DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKUI-S1243

Detailed Description

Introducing the ABC22DKUI-S1243, a high-performance connector designed for critical applications. Crafted from PPS and Beryllium Copper, this female connector features a robust construction that ensures reliability in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The 2-row design and threaded mount type offer secure PCB connections, while the thru-hole termination method simplifies installation. Gold contact plating and a cantilever contact type ensure optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact dimensions of 13.97mm in height and 10.16mm in width make it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial machinery, the ABC22DKUI-S1243 delivers uncompromising performance. Trust in its quality for your next project.