ABC22DKUN-S1243

Heilind Number:SULABC22DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKUN-S1243

Detailed Description

Introducing our SKU ABC22DKUN-S1243, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 Female connectors in a right-angle orientation, it offers efficient cable management in compact spaces. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and high-reliability applications. Boasting a connector height of 13.97mm and a width of 10.16mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ABC22DKUNS1243 for superior performance and longevity in your electronic systems.