ABC22DKUS-S1243

Heilind Number:SULABC22DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DKUS-S1243

Detailed Description

Introducing the ABC22DKUS-S1243, a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. With 44 positions and cantilever contact type, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector guarantees performance stability. Measuring 13.97mm in height and 10.16mm in width, it offers a compact solution without compromising functionality. Ideal for use in industrial, aerospace, and telecommunications applications, the ABC22DKUS-S1243 is a reliable choice for your connectivity needs.