ABC22DRAH-S93

Heilind Number:SULABC22DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRAH-S93

Detailed Description

This PPS & Beryllium Copper board-to-board PCB connector, SKU ABC22DRAH-S93, boasts a dual-row design with a pitch of 2.54mm (.1in) and 44 positions, ideal for high-density applications. Featuring a female gender and right-angle orientation, it offers secure clearance hole mount with thru-hole termination method. The contacts, made of durable Beryllium Copper and gold-plated for enhanced conductivity, ensure reliable performance even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector guarantees safe and stable connectivity. Its compact dimensions, 10.95mm (.431in) in height and 8.38mm (.33in) in width, make it suitable for space-constrained designs. The matte tin termination plating adds to its durability. Perfect for demanding applications, this connector is a dependable choice for your PCB connectivity needs.